637H | APEM
Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 10 A/400 VAC, nickel-plated/silver-plated, 637H
Unit Price (€ / pc.)
6.3665 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
636.65 € *
Price list
Quantity
Price per unit*
100 pcs.
6.3665 €
500 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 637H, APEM
Single and double pole, mechanical locking metal levers for panel mounting. Normally open contact function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping/latching | |
| Pin number | 1 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | screw connection | |
| Design | vertical | |
| contact surface | nickel-plated/silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 10 A/400 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |