637NH/2 | APEM
Toggle switch, black, 1 pole, groping/latching, (On)-Off-(On), 15 A/250 VAC, silver-plated, 637NH/2
Unit Price (€ / pc.)
8.1991 € *
Available: 91 pcs.
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
10 pcs.
7.1995 €
50 pcs.
6.7116 €
150 pcs.
6.4260 €
500 pcs.
6.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 637NH/2, APEM
The 637NH/2 toggle switch is a versatile toggle switch that is designed to meet your electrical needs. With its single pole configuration, it offers reliable performance and ease of use. Its MOM OFF MOM electrical function allows for momentary operation, providing you with precise control and added convenience.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping/latching | |
| Pin number | 1 pole | |
| Shift position | (On)-Off-(On) | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | faston plug | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 15 A/250 VAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |