639NH/2 | APEM
Toggle switch, black, 1 pole, latching, On-Off-On, 15 A/250 VAC, silver-plated, 639NH/2
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
10 pcs.
6.5093 €
100 pcs.
5.7239 €
250 pcs.
5.4978 €
1000 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 639NH/2, APEM
The 639NH/2 toggle switch is a versatile and reliable electrical component. With its single pole configuration, it offers a simple yet effective solution for controlling various electrical functions. Its durable construction ensures long-lasting performance, making it suitable for a wide range of applications.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
Connection | Flachstecker | |
Design | stehend | |
Type of mounting | Zentralbefestigung | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 1-polig | |
Latching switching function | rastend | |
Breaking capacity | 15 A/250 VAC | |
Shift position | Ein-Aus-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |