641H/3 | APEM
Toggle switch, metal, 2 pole, latching, On-Off, 10 A/400 VAC, nickel-plated/silver-plated, 641H/3
Unit Price (€ / pc.)
9.2582 € *
Available: 18 pcs.
Next delivery: 100 pcs. on 2025-07-24
Leadtime: 10 Weeks **
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
10 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 641H/3, APEM
Single and double pole, mechanical locking metal levers for panel mounting. Normally open contact function.
Technical specifications
Connection | Schnellanschluss | |
Design | stehend | |
Type of mounting | Zentralbefestigung | |
illuminated | No | |
Actuator colour | metall | |
contact surface | vernickelt/versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 10 A/400 VAC | |
Shift position | Ein-Aus |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |