647H | APEM
Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 10 A/400 VAC, nickel-plated/silver-plated, 647H
Unit Price (€ / pc.)
10.7576 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,075.76 € *
Price list
Quantity
Price per unit*
100 pcs.
10.7576 €
500 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 647H, APEM
The 647H toggle switch with its sleek design and sturdy construction, is the perfect choice for a wide range of applications. With its double pole configuration, it provides enhanced reliability and stability. Whether you need it for industrial machinery or household appliances, this toggle switch is built to withstand the toughest conditions.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
Connection | Schraubanschluss | |
Design | stehend | |
Type of mounting | Zentralbefestigung | |
illuminated | No | |
Actuator colour | metall | |
contact surface | vernickelt/versilbert | |
Pin number | 2-polig | |
Latching switching function | tastend/rastend | |
Breaking capacity | 10 A/400 VAC | |
Shift position | (Ein)-Aus-(Ein) |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |