647NH/2 | APEM
Toggle switch, black, 2 pole, groping/latching, (On)-Off-(On), 15 A/250 VAC, silver-plated, 647NH/2
Unit Price (€ / pc.)
12.9948 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Toggle switch, 647NH/2, APEM
The 647NH/2 toggle switch is a versatile and essential component for any electrical system. With its double pole configuration, it offers reliable and efficient performance. This switch is designed to handle multiple electrical functions, making it suitable for a wide range of applications. Its MOM OFF MOM functionality allows for smooth and precise control, ensuring optimal operation.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
Connection | Flachstecker | |
Design | stehend | |
Type of mounting | Zentralbefestigung | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | tastend/rastend | |
Breaking capacity | 15 A/250 VAC | |
Shift position | (Ein)-Aus-(Ein) |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |