649H | APEM
Toggle switch, metal, 2 pole, latching, On-Off-On, 10 A/400 VAC, nickel-plated/silver-plated, 649H
Unit Price (€ / pc.)
14.3276 € *
Available: 74 pcs.
Leadtime: 4 Weeks **
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
10 pcs.
12.5902 €
50 pcs.
11.7572 €
150 pcs.
11.2336 €
500 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, 649H, APEM
The 649H toggle switch is a versatile and reliable component that allows you to control various electrical functions effortlessly. With its double pole configuration, it provides enhanced stability and durability. Its sleek design and easy installation make this product a perfect choice.
Features
- Robust mechanism
- High current/voltage rating
- UL, CSA and NF-VDE (EN 61058-1) approved
Technical specifications
Connection | Schraubanschluss | |
Design | stehend | |
Type of mounting | Zentralbefestigung | |
illuminated | No | |
Actuator colour | metall | |
contact surface | vernickelt/versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 10 A/400 VAC | |
Shift position | Ein-Aus-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |