SW246A-7 | APEM
Toggle switch, metal, 2 pole, latching, On-On, 4 A/30 VDC, silver-plated, SW246A-7
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
629.51 € *
Price list
Quantity
Price per unit*
100 pcs.
6.2951 €
1000 pcs.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, SW246A-7, APEM
Features
- Process sealed
- Process compatible
- Front and rear sealing
- Wave solderable
- Washable
Technical specifications
Connection | Lötanschluss | |
Design | liegend | |
illuminated | No | |
Actuator colour | metall | |
contact surface | versilbert | |
Pin number | 2-polig | |
Latching switching function | rastend | |
Breaking capacity | 4 A/30 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |