TL36P005000 | APEM
Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, TL36P005000
Unit Price (€ / pc.)
4.6291 € *
Available: 31 pcs.
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.0698 €
100 pcs.
3.5819 €
250 pcs.
3.4391 €
1000 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, TL36P005000, APEM
Subminiature washable toggle switch, front and rear sealing with PCB layout.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | PCB connection | |
| Design | vertical | |
| contact surface | gold-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 0.4 VA/20 V AC/DC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |