TL39P005000 | APEM
Toggle switch, metal, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, TL39P005000
Unit Price (€ / pc.)
4.7243 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
100 pcs.
4.7243 €
500 pcs.
4.5577 €
1000 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle switch, TL39P005000, APEM
Subminiature washable toggle switch, front and rear sealing with PCB layout.
Technical specifications
Connection | PCB connection | |
Design | vertical | |
Type of mounting | central Mounting | |
illuminated | No | |
Actuator colour | metal | |
contact surface | gold-plated | |
Pin number | 1 pole | |
Latching switching function | latching | |
Breaking capacity | 0.4 VA/20 V AC/DC | |
Shift position | On-Off-On |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |