195-414-00 | apra

19 inch base enclosure, 4 U, (W x D) 537 x 450 mm, aluminum, light gray, 195-414-00

Order No.: 80H106
EAN: 4099889551372
MPN:
195-414-00
19-5414-00
Series: Vitaro
195-414-00 apra 19" Enclosures
Image may differ
Unit Price (€ / pc.)
124.4145 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
124.41 € *
Price list
Quantity
Price per unit*
1 pcs.
124.4145 €
5 pcs.
111.8362 €
10 pcs.
106.1718 €
*incl. VAT plus shipping costs
**Subject to prior sale

19-inch rack systems, type Apra Vitaro 195.

Consisting of the basic rack and expansion kits (available on separate order) for building a 19" rack, a 95-HP bench enclosure, a universal enclosure or a wall enclosure, whichever is required. For accommodating 19-inch components compliant with IEC 297-1 and 297-3; Features: very short mounting time, screwless mounting by means of a special strap system (additional fastening with screws is possible), light-weight aluminum construction, stackable, integrated handle shells, constructible in less than 60 seconds. Material: aluminum, finish: side walls varnished in light gray RAL 7035, top and bottom plates varnished in dusty gray RAL 7037. Degree of protection: IP 20. Rack width: 537 mm. Reduction of useful depth (for mechanical reasons): 46 mm. A wall mounting set is available (please order separately) for converting each enclosure version into a universal wall enclosure.

Basic racks, type 19-53../54.

For expansion to a 19-inch racks, bench racks or general-purpose racks.

Type: 19–5414, basic rack 4U, D 450 mm.

Technical specifications
Version Grundgehäuse
Width 537 mm
Colour lichtgrau
Material Aluminium
cutting pitch differential 4 HE
Depth 450 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes