205-526-30 | apra

19 inch insert, 3 U, (W x D) 482.6 x 260 mm, aluminum/sheet steel, light gray, 205-526-30

Order No.: 84H543
EAN: 4099891982812
MPN:
205-526-30
205-526-30 apra 19" Enclosures
Image may differ
Unit Price (€ / pc.)
139.23 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
139.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.23 €

Universal plug-in unit, 205-526-30, apra

Universal plug-in unit suitable for telescoping rails.

Features

  • Sturdy construction
  • Variable construction due to perforated grind in side panels
Technical specifications
Version Einschub
Width 482.6 mm
Colour lichtgrau
Material Aluminium/Stahlblech
cutting pitch differential 3 HE
Depth 260 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
SVHC free Yes