205-536-40 | apra

19 inch insert, 4 U, (W x D) 482.6 x 360 mm, aluminum/sheet steel, light gray, 205-536-40

Order No.: 84H558
EAN: 4099891982966
MPN:
205-536-40
205-536-40 apra 19" Enclosures
Image may differ
Unit Price (€ / pc.)
173.74 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
173.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
173.74 €

Universal plug-in unit, 205-536-40, apra

Universal plug-in unit suitable for telescoping rails.

Features

  • Sturdy construction
  • Variable construction due to perforated grind in side panels
Technical specifications
Version Einschub
Width 482.6 mm
Colour lichtgrau
Material Aluminium/Stahlblech
cutting pitch differential 4 HE
Depth 360 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
SVHC free Yes