205-546-40 | apra
19 inch insert, 4 U, (W x D) 482.6 x 460 mm, aluminum/sheet steel, light gray, 205-546-40
Order No.: 84H547
EAN: 4099891982850
MPN:
205-546-40
Unit Price (€ / pc.)
192.78 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Universal plug-in unit, 205-546-40, apra
Universal plug-in unit suitable for telescoping rails.
Features
- Sturdy construction
- Variable construction due to perforated grind in side panels
Technical specifications
Version | Einschub | |
Width | 482.6 mm | |
Colour | lichtgrau | |
Material | Aluminium/Stahlblech | |
cutting pitch differential | 4 HE | |
Depth | 460 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |