205-546-60 | apra

19 inch insert, 6 U, (W x D) 482.6 x 460 mm, aluminum/sheet steel, light gray, 205-546-60

Order No.: 84H550
EAN: 4099891982881
MPN:
205-546-60
205-546-60 apra 19" Enclosures
Image may differ
Unit Price (€ / pc.)
215.39 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
215.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.39 €

Universal plug-in unit, 205-546-60, apra

Universal plug-in unit suitable for telescoping rails.

Features

  • Sturdy construction
  • Variable construction due to perforated grind in side panels
Technical specifications
Ausführung Einschub
Breite 482.6 mm
Farbe lichtgrau
Material Aluminium/Stahlblech
Teilung 6 HE
Tiefe 460 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
SVHC frei Yes