205-556-40 | apra
19 inch insert, 4 U, (W x D) 482.6 x 560 mm, aluminum/sheet steel, light gray, 205-556-40
Order No.: 84H556
EAN: 4099891982942
MPN:
205-556-40
Unit Price (€ / pc.)
232.05 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Universal plug-in unit, 205-556-40, apra
Universal plug-in unit suitable for telescoping rails.
Features
- Sturdy construction
- Variable construction due to perforated grind in side panels
Technical specifications
Version | Einschub | |
Width | 482.6 mm | |
Colour | lichtgrau | |
Material | Aluminium/Stahlblech | |
cutting pitch differential | 4 HE | |
Depth | 560 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |