205-556-50 | apra

19 inch insert, 5 U, (W x D) 482.6 x 560 mm, aluminum/sheet steel, light gray, 205-556-50

Order No.: 84H557
EAN: 4099891982959
MPN:
205-556-50
205-556-50 apra 19" Enclosures
Image may differ
Unit Price (€ / pc.)
235.62 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
235.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
235.62 €

Universal plug-in unit, 205-556-50, apra

Universal plug-in unit suitable for telescoping rails.

Features

  • Sturdy construction
  • Variable construction due to perforated grind in side panels
Technical specifications
Version Einschub
Width 482.6 mm
Colour lichtgrau
Material Aluminium/Stahlblech
cutting pitch differential 5 HE
Depth 560 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
SVHC free Yes