205-584-40 | apra

19 inch insert, 4 U, (W x D) 482.6 x 460 mm, aluminum/sheet steel, light gray, 205-584-40

Order No.: 84H553
EAN: 4099891982911
MPN:
205-584-40
205-584-40 apra 19" Enclosures Image 1
205-584-40 apra 19" Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
253.47 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
253.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
253.47 €

Universal plug-in unit, 205-584-40, apra

Universal plug-in unit equipped with two top-hat rails for mounting of top-hat rail housings and circuit breakers.

Technical specifications
Version Einschub
Width 482.6 mm
Colour lichtgrau
Material Aluminium/Stahlblech
cutting pitch differential 4 HE
Depth 460 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
SVHC free Yes