213-031-00 | apra

19 inch LAN wall mounted distributor enclosure, 4 U, (W x H x D) 450 x 177 x 383 mm, steel, light gray, 213-031-00

Order No.: 60H384
EAN: 4099889550832
MPN:
213-031-00
VARI 2000, 4 HE
Series: VARI 2000
213-031-00 apra 19" Enclosures
Image may differ
Unit Price (€ / pc.)
329.7728 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
329.77 € *
Price list
Quantity
Price per unit*
1 pcs.
329.7728 €
10 pcs.
293.0018 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall mount LAN distribution cabinets, type Apra VARI 2000.

With 19" level 3U, mounted vertically to the wall. Removable door with angled opening for optimum access to the cabinet interior, a pane on the side facilitates the view onto the 19" level. Integrated venting holes in the front door and side wall support the natural convection. Fan on the side panel, one fan can be retrofitted. Optional installation of up to 4 splice magazine holders with a capacity for up to 200 splices. Color; RAL 7035 (light-gray).

Technical attributes (type, height units, dimensions): 213-031-00, 4U, H 230, W 506, D 536 mm.

Technical specifications
Version LAN-Wandverteilergehäuse
Width 450 mm
Colour lichtgrau
Height 177 mm
Material Stahl
cutting pitch differential 4 HE
Depth 383 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes