264-314 | apra

Universal enclosure system

Order No.: 72H692
EAN: 4099889551358
MPN:
264-314
26-4314
Series: PROFI SET
264-314 apra 19" Enclosures
Image may differ
Unit Price (€ / pc.)
245.616 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
245.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
245.616 €

Universal enclosure systems, type Apra Profi Set 264.

For module inserts to IEC 60297-3-101. Bus boards and custom configuration of electronic component, compact and stackable design, the top and bottom cover plates can be removed easily. The module rail depth can be adjusted in steps of 10 mm. Top and bottom cover plates can be removed easily. The module rail depth can be adjusted in steps of 10 mm.

Top and bottom cover plates: light gray (RAL 7035).

Side panels: silver gray (RAL 7001), chromalized inside.

Degree of protection: IP 20/40.

19-inch subrack, base shell with venting slots, type 264

Delivered as kit (not mounted).

height (U), width (HP), depth (D).

3U, 84 HP, D 351 mm

Scope of supply: side walls, module rail 85 DU, module rail with integral module rail, (BUS module rail for 3 HU BUS systems), threaded strip, cover plate, base plate, bezel bracket, front bracket with handle, installation material and housing feet.

Technical specifications
Version Universal-Gehäusesystem
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes