264-315-50 | apra
19 inch desktop enclosure, 84 HP, (D) 451 mm, die-cast aluminum, light gray, 264-315-50
Unit Price (€ / pc.)
195.2909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
195.29 € *
Price list
Quantity
Price per unit*
1 pcs.
195.2909 €
5 pcs.
176.0367 €
10 pcs.
158.5199 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal enclosure systems, type Apra Profi Set 264.
For module inserts to IEC 60297-3-101. Bus boards and custom configuration of electronic component, compact and stackable design, the top and bottom cover plates can be removed easily. The module rail depth can be adjusted in steps of 10 mm; Top and bottom cover plates: light gray (RAL 7035). Side panels: silver gray (RAL 7001), chromalized inside. Degree of protection: IP 20/40.
19-inch subrack, type 264.
Delivered as kit (not mounted).
Base shell without venting slots, type 264.
Technical attributes (type, height (U), width (HP), depth (D)): 26-4315-50, 3U, 84 HP, D 451 mm.
Technical specifications
Version | Tischgehäuse | |
Colour | lichtgrau | |
Material | Aluminium-Druckguss | |
cutting pitch differential | 84 TE | |
Depth | 451 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |