269-201-00 | apra
19 inch insert, 1 U, (W x D) 482.6 x 320 mm, aluminum/sheet steel, light gray, 269-201-00
Order No.: 84H555
EAN: 4099891982935
MPN:
269-201-00
Unit Price (€ / pc.)
134.47 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flat module, 269-201-00, apra
The 19” flat module is characterized by high stability, modularity, large internal dimension, and a cost-effective sheet steel construction. The plug-in unit is versatile and can be used in the field of telecommunications, network technology, in industrial environments, or in audio and video application. An outstanding feature is the EMC-compliant basic design, which offers reliable EMC protection of over 50 dB in the range from 40 to 900 MHz. Another feature is the easy-to-install closure of the cover.
Features
- Cost-effective sheet steel construction
- Stable construction
Technical specifications
Version | Flachbaugruppe | |
Width | 482.6 mm | |
Colour | lichtgrau | |
Material | Aluminium/Stahlblech | |
cutting pitch differential | 1 HE | |
Depth | 320 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |