205-420-00 | apra
Mounting rail holder, steel, (W x H) 425 x 132.5 mm, 3 U, gray, 205-420-00
Order No.: 70H4370
EAN: 4099889574579
MPN:
205-420-00
Unit Price (€ / pc.)
60.0712 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.07 € *
Price list
Quantity
Price per unit*
1 pcs.
60.0712 €
5 pcs.
56.4655 €
15 pcs.
54.2997 €
*incl. VAT plus shipping costs
**Subject to prior sale
19“ top hat rail support, 205-420-00, APRA
This support rail is used for a recessed mounting of top hat rail enclosures at 19“ levels of cabinets, racks or enclosures
Features
- Standard fitted with top hat rail TS 35 (width 425 mm)
- Perfect to mount for top hat rail enclosures
- Integrated cable guarding and strain-relief by cable clip bar
- Sheet steel 1.5 mm
Technical specifications
Width | 425 mm | |
Colour | grau | |
Height | 132.5 mm | |
Material | Stahl | |
Product type | Tragschienenhalter | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |