205-420-10 | apra

Mounting rail holder, steel, (L x W x H) 132.5 x 425 x 182 mm, 3 U, gray, 205-420-10

Order No.: 70H4372
EAN: 4099889574593
MPN:
205-420-10
205-420-10 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
48.3021 € *
Available: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
48.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.3021 €

19“ top hat rail support, 205-420-10, APRA

This support rail is used for a recessed mounting of top hat rail enclosures at 19“ levels of cabinets, racks or enclosures

Features

  • Standard fitted with top hat rail TS 35 (width 425 mm)
  • Perfect to mount for top hat rail enclosures
  • Integrated cable guarding and strain-relief by cable clip bar
  • Sheet steel 1.5 mm
Technical specifications
Width 425 mm
Colour grau
Height 182 mm
Length 132.5 mm
Material Stahl
Product type Tragschienenhalter
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes