205-420-25 | apra
Cover, steel, (L x W x H) 132.5 x 425 x 182 mm, 3 U, gray, for 19" DIN rail holder, 205-420-25
Order No.: 70H4373
EAN: 4099889574609
MPN:
205-420-25
Unit Price (€ / pc.)
30.5235 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.52 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5235 €
5 pcs.
28.9884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, 205-420-25, APRA
Cover (protection against contact) for 19" top hat rail support 3 U
Technical specifications
Width | 425 mm | |
Colour | grau | |
Suitable for | 19"-Hutschienenhalter | |
Height | 182 mm | |
Length | 132.5 mm | |
Material | Stahl | |
Product type | Abdeckung | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |