205-420-40 | apra
Mounting rail holder, steel, (L x W x H) 132.5 x 425 x 182 mm, 3 U, gray, 205-420-40
Order No.: 70H4374
EAN: 4099889574616
MPN:
205-420-40
Unit Price (€ / pc.)
57.5722 € *
Available: 8 pcs.
Next delivery: 2 pcs. on 2025-04-14
Leadtime: 2 Weeks **
Total Price:
57.57 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5722 €
5 pcs.
51.8126 €
*incl. VAT plus shipping costs
**Subject to prior sale
19“ top hat rail support, 205-420-40, APRA
This support rail is used for a recessed mounting of top hat rail enclosures at 19“ levels of cabinets, racks or enclosures
Features
- Standard fitted with top hat rail TS 35 (width 425 mm)
- Perfect to mount for top hat rail enclosures
- Integrated cable guarding and strain-relief by cable clip bar
- Sheet steel 1.5 mm
Technical specifications
Width | 425 mm | |
Colour | grau | |
Height | 182 mm | |
Length | 132.5 mm | |
Material | Stahl | |
Product type | Tragschienenhalter | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |