205-420-55 | apra
Mounting rail holder, steel, (L x W x H) 91 x 425 x 132.5 mm, 3 U, light gray, 205-420-55
Order No.: 70H4378
EAN: 4099889574654
MPN:
205-420-55
Unit Price (€ / pc.)
65.8427 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
19“ top hat rail support, 205-420-55, APRA
19" top hat rail holder 3 U for circuit breakers
Features
- Standard fitted with top hat rail TS 35 (width 425 mm)
- Integrated cable guarding and strain-relief by cable clip bar
- max. 22,5 TE (1 TE = 18 mm)
- Sheet steel
Technical specifications
Width | 425 mm | |
Colour | lichtgrau | |
Height | 132.5 mm | |
Length | 91 mm | |
Material | Stahl | |
Product type | Tragschienenhalter | |
cutting pitch differential | 3 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85831000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |