213-146-00 | apra
Cable fastener, sheet steel, (L x W x H) 12 x 482.6 x 44 mm, 1 U, light gray, 213-146-00
Order No.: 80H330
EAN: 4099889575798
MPN:
213-146-00
21-3146-00
Unit Price (€ / pc.)
38.0800 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0800 €
5 pcs.
35.7952 €
15 pcs.
34.4267 €
50 pcs.
32.8916 €
150 pcs.
31.5231 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable routing, 213-146-00, apra
Cable duct 1 U with brush for cable access behind the 19” mounting. RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable fastener | |
| Material | sheet steel | |
| Length | 12 mm | |
| Width | 482.6 mm | |
| Height | 44 mm | |
| cutting pitch differential | 1 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |