213-156-00 | apra
Blind plate, sheet steel, (L x W x H) 10 x 482 x 44 mm, 1 U, light gray, 213-156-00
Order No.: 80H342
EAN: 4099889575811
MPN:
213-156-00
Unit Price (€ / pc.)
16.0293 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
16.03 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0293 €
10 pcs.
14.1134 €
50 pcs.
13.1495 €
150 pcs.
12.5664 €
500 pcs.
11.9238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plate, 213-156-00, apra
Made of 1.5 mm steel sheet; Color: RAL 7032 pebble gray or RAL 7035 light gray.
Type: 213-156-00, 1U, H 44 mm, RAL 7035.
Technical specifications
Width | 482 mm | |
Colour | lichtgrau | |
Height | 44 mm | |
Length | 10 mm | |
Material | Stahlblech | |
Product type | Blindplatte | |
cutting pitch differential | 1 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |