213-156-30 | apra
Blind plate, sheet steel, 1 U, light gray, 213-156-30
Order No.: 80H366
EAN: 4099889575866
MPN:
213-156-30
Unit Price (€ / pck.)
48.8614 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
48.86 € *
Price list
Quantity
Price per unit*
1 pck.
48.8614 €
10 pck.
43.9705 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plate, 213-156-30, apra
Made of plastic, with Quick-Clip system; Material: Lexan 920 to UL94 V-0.
Type: 213-156-30, 1U, light-gray, RAL 7035.
Technical specifications
Colour | lichtgrau | |
Material | Stahlblech | |
Product type | Blindplatte | |
cutting pitch differential | 1 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |