213-158-00 | apra
Blind plate, sheet steel, (L x W x H) 10 x 482 x 88 mm, 2 U, light gray, 213-158-00
Order No.: 80H350
EAN: 4099889575828
MPN:
213-158-00
21-3158-00
Unit Price (€ / pc.)
21.1582 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
21.16 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1582 €
5 pcs.
19.0400 €
10 pcs.
17.1241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plate, 213-158-00, apra
Made of 1.5 mm steel sheet; Color: RAL 7032 pebble gray or RAL 7035 light gray.
Type: 213-158-00, 2U, H 88 mm, RAL 7035.
Technical specifications
Width | 482 mm | |
Colour | light gray | |
Height | 88 mm | |
Length | 10 mm | |
Material | sheet steel | |
cutting pitch differential | 2 U | |
Accessory Type | blind plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |