213-159-00 | apra

Blind plate, sheet steel, (L x W x H) 10 x 482 x 133 mm, 3 U, light gray, 213-159-00

Order No.: 80H354
EAN: 4099889575835
MPN:
213-159-00
21-3159-00
213-159-00 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.8944 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
25.89 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8944 €
5 pcs.
24.3355 €
15 pcs.
23.3954 €
50 pcs.
22.3720 €
150 pcs.
21.4438 €
*incl. VAT plus shipping costs
**Subject to prior sale

Blind plate, 213-159-00, apra

Made of 1.5 mm steel sheet.

Color: RAL 7035 light gray

Height: 132.5 mm, 3U.

Technical specifications
Width 482 mm
Colour lichtgrau
Height 133 mm
Length 10 mm
Material Stahlblech
Product type Blindplatte
cutting pitch differential 3 HE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes