213-160-00 | apra
Blind plate, sheet steel, (L x W x H) 10 x 482 x 178 mm, 4 U, light gray, 213-160-00
Order No.: 80H358
EAN: 4099889575842
MPN:
213-160-00
21-3160-00
Unit Price (€ / pc.)
37.5683 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
37.57 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5683 €
5 pcs.
35.3073 €
15 pcs.
33.9626 €
50 pcs.
32.4632 €
150 pcs.
31.1066 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blind plate, 213-160-00, apra
Made of 1.5 mm steel sheet; Color: RAL 7032 pebble gray or RAL 7035 light gray.
Type: 213-160-00, 4U, H 177 mm, RAL 7035.
Technical specifications
Width | 482 mm | |
Colour | lichtgrau | |
Height | 178 mm | |
Length | 10 mm | |
Material | Stahlblech | |
Product type | Blindplatte | |
cutting pitch differential | 4 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |