240-005-00 | apra

Card guide, die-cast aluminum, (L) 1000 mm, silver, 240-005-00

Order No.: 82H642
EAN: 4099889576481
MPN:
240-005-00
24-0005-00
240-005-00 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.3772 € *
Available: 51 pcs.
Leadtime: 3 Weeks **
Total Price:
9.38 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3772 €
10 pcs.
8.2467 €
50 pcs.
7.6874 €
150 pcs.
7.3542 €
500 pcs.
6.9734 €
*incl. VAT plus shipping costs
**Subject to prior sale

Card guides, 240-005-00, apra

Card guides consists of 2 end pieces and an aluminium or plastic middle extrusion piece.

Technical specifications
Colour silber
Length 1000 mm
Material Aluminium-Druckguss
Product type Kartenführung
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes