240-055 | apra
Threaded strip, (L x W x H) 323.2 x 7 x 2 mm, 64 HP, 240-055
Order No.: 82H462
EAN: 4099889576269
MPN:
240-055
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.63 € *
Price list
Quantity
Price per unit*
5 pcs.
2.7251 €
10 pcs.
2.4633 €
50 pcs.
2.2253 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded insert, 240-055, apra
Threaded insert, galvanised 7 x 2 mm, for use with standard module rails.
Technical specifications
Width | 7 mm | |
Height | 2 mm | |
Length | 323.2 mm | |
Product type | Gewindestreifen | |
cutting pitch differential | 64 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74072110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |