240-059-85 | apra
Threaded strip, (L x W x H) 429.9 x 7 x 2 mm, 85 HP, 240-059-85
Order No.: 82H480
EAN: 4099889576313
MPN:
240-059-85
24-0059-85
Unit Price (€ / pc.)
4.0698 € *
Available: 30 pcs.
Leadtime: 3 Weeks **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.5819 €
100 pcs.
3.1535 €
250 pcs.
3.0345 €
1000 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Threaded insert, 240-059-85, apra
Threaded insert, galvanised 7 x 2 mm, for use with standard module rails.
Technical specifications
Width | 7 mm | |
Height | 2 mm | |
Length | 429.9 mm | |
Product type | Gewindestreifen | |
cutting pitch differential | 85 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74072110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |