240-069-85 | apra

Threaded strip, (L x W x H) 429.9 x 5 x 1.5 mm, 85 HP, 240-069-85

Order No.: 82H490
EAN: 4099889576337
MPN:
240-069-85
24-0069-85
240-069-85 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 15 pcs.
Leadtime: 3 Weeks **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.7485 €
100 pcs.
3.2844 €
250 pcs.
3.1654 €
1000 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Threaded insert, 240-069-85, apra

Threaded insert M 3 for use with BUS module rails/BUS support rails.

Technical specifications
Width 5 mm
Height 1.5 mm
Length 429.9 mm
Product type Gewindestreifen
cutting pitch differential 85 TE
Logistics
Country of origin DE
Customs tariff number 74072110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes