240-405 | apra
Card guide, reinforced, plastic, black, for european card, 240-405
Order No.: 82H626
EAN: 4099889576443
MPN:
240-405
Unit Price (€ / pc.)
0.9282 € *
Available: 14 pcs.
Leadtime: 3 Weeks **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
3 pcs.
0.9282 €
30 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card guide, 240-405, apra
Card guides, reinforced, for clip-on and screw-on installation.
Technical specifications
Version | verstärkt | |
Colour | schwarz | |
Suitable for | Europakarten | |
Material | Kunststoff | |
Product type | Kartenführung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |