240-406 | apra

Card guide, plastic, (L) 216.5 mm, light gray, 240-406

Order No.: 82H628
EAN: 4099889576450
MPN:
240-406
240-406 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8445 €
25 pcs.
1.5589 €
100 pcs.
1.4399 €
250 pcs.
1.3685 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Card guide, 240-406, apra

Standard card guide for installing plug-in modules according to IEC 297-3-101/-102/-103, for each card guide two ESD clips can be mounted in order to achieve up to 4 ESD contact points for the PCB. Card guides can be easily assembled to the module rails by simple clipfixation. If required, card guides can be secured with additional screws.

Technical specifications
Colour lichtgrau
Length 216.5 mm
Material Kunststoff
Product type Kartenführung
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes