240-411 | apra
BUS module rail, aluminum, 85 HP, silver, for 32-/64-/96 pole DIN 41612 connectors, 240-411
Order No.: 82H580
EAN: 4099889576412
MPN:
240-411
Unit Price (€ / pc.)
9.5557 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
8.1039 €
50 pcs.
7.1638 €
100 pcs.
6.3427 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting rails, 240-411, apra
For DIN 41612 connectors, suitable for use in combination with BUS module rails, made of aluminum, with transparent chromalized finish.
Type: 240-411, mounting rail 85 HP.
Technical specifications
Colour | silber | |
Suitable for | 32-/64-/96-polige DIN 41612 Steckverbinder | |
Material | Aluminium | |
Product type | BUS-Modulschiene | |
cutting pitch differential | 85 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |