241-022-01 | apra
Module rail, (L x W x H) 27.5 x 431.9 x 10 mm, 85 HP, 241-022-01
Order No.: 82H350
EAN: 4099889576214
MPN:
241-022-01
24-1022-01
Unit Price (€ / pc.)
6.6402 € *
Available: 26 pcs.
Leadtime: 3 Weeks **
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
5.8429 €
100 pcs.
5.1170 €
250 pcs.
4.9266 €
1000 pcs.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale
Module rail, 241-022-01, apra
Standard module rail for mounting plug-in units and back panels. With grooves for threaded inserts and mounting in upper or lower position.
Technical specifications
Width | 431.9 mm | |
Height | 10 mm | |
Length | 27.5 mm | |
Product type | Modulschiene | |
cutting pitch differential | 85 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |