242-901 | apra
Panel mounting frame, (L) 482.6 mm, 3 U/84 HP, 242-901
Order No.: 82H740
EAN: 4099889576542
MPN:
242-901
Unit Price (€ / pc.)
37.4493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.45 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4493 €
5 pcs.
33.7365 €
10 pcs.
29.9166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Panel mounting frame, 242-901, apra
Single-tier with 2 threaded strips, comprised of 2 front brackets, 2 module rails, 2 side parts, and installation material.
Technical specifications
Length | 482.6 mm | |
Product type | Einbaurahmen | |
cutting pitch differential | 3 HE/84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |