243-002-45 | apra
Part front panel, aluminum, (W x H) 10 x 129 mm, 2 HP, light gray, 243-002-45
Unit Price (€ / pc.)
6.4855 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
5.7120 €
*incl. VAT plus shipping costs
**Subject to prior sale
Part front panel, 243-002-45, apra
Made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side.
Height: 3U 129.0 mm
Technical specifications
Width | 10 mm | |
Colour | lichtgrau | |
Height | 129 mm | |
Material | Aluminium | |
Product type | Teilfrontplatte | |
cutting pitch differential | 2 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |