243-005-45 | apra

Part front panel, die-cast aluminum, (W x H) 25.1 x 129 mm, 5 HP, light gray, 243-005-45

Order No.: 82H806
EAN: 4099889576641
MPN:
243-005-45
24-3005-45
Series: 243
243-005-45 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
10 pcs.
7.1519 €
50 pcs.
6.4379 €
100 pcs.
5.7953 €
*incl. VAT plus shipping costs
**Subject to prior sale

Part front panel, 243-005-45, apra

Made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side.

Height: 3U 129.0 mm

Technical specifications
Width 25.1 mm
Colour lichtgrau
Height 129 mm
Material Aluminium-Druckguss
Product type Teilfrontplatte
cutting pitch differential 5 TE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes