243-008-45 | apra

Part front panel, die-cast aluminum, (W x H) 40.3 x 129 mm, 8 HP, light gray, 243-008-45

Order No.: 82H812
EAN: 4099889576672
MPN:
243-008-45
24-3008-45
Series: 243
243-008-45 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.5557 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
8.5918 €
50 pcs.
7.7469 €
100 pcs.
6.9615 €
*incl. VAT plus shipping costs
**Subject to prior sale

Part front panel, 243-008-45, apra

Made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side.

Height: 3U 129.0 mm

Technical specifications
Width 40.3 mm
Colour lichtgrau
Height 129 mm
Material Aluminium-Druckguss
Product type Teilfrontplatte
cutting pitch differential 8 TE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes