243-010-45 | apra

Part front panel, die-cast aluminum, (W x H) 50.4 x 129 mm, 10 HP, light gray, 243-010-45

Order No.: 82H814
EAN: 4099889576689
MPN:
243-010-45
24-3010-45
Series: 243
243-010-45 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.3173 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.0797 €
50 pcs.
8.4609 €
150 pcs.
8.0920 €
500 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale

Part front panel, 243-010-45, apra

Made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side.

Height: 3U 129.0 mm

Technical specifications
Width 50.4 mm
Colour lichtgrau
Height 129 mm
Material Aluminium-Druckguss
Product type Teilfrontplatte
cutting pitch differential 10 TE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes