243-012-45 | apra
Part front panel, die-cast aluminum, (W x H) 60.6 x 129 mm, 12 HP, light gray, 243-012-45
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
10 pcs.
9.7104 €
50 pcs.
9.0559 €
150 pcs.
8.6513 €
500 pcs.
8.2110 €
*incl. VAT plus shipping costs
**Subject to prior sale
Part front panel, 243-012-45, apra
Made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side.
Height: 3U 129.0 mm
Technical specifications
Width | 60.6 mm | |
Colour | lichtgrau | |
Height | 129 mm | |
Material | Aluminium-Druckguss | |
Product type | Teilfrontplatte | |
cutting pitch differential | 12 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |