243-428-45 | apra

Part front panel, aluminum, (H) 173.5 mm, 28 HP, light gray, 243-428-45

Order No.: 82H772
EAN: 4099889576566
MPN:
243-428-45
24-3428-45
Series: 243
243-428-45 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.9682 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.97 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9682 €
10 pcs.
17.9571 €
50 pcs.
16.1483 €
100 pcs.
14.5418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Part front panel, 243-428-45, apra

Made of 2.5 mm aluminum, with anodized front face and rear side with transparent chromalized finish; Height: 3U 129.0 mm, 4U 173.5 mm.

Technical specifications
Colour lichtgrau
Height 173.5 mm
Material Aluminium
Product type Teilfrontplatte
cutting pitch differential 28 TE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes