243-604-45 | apra
Part front panel, die-cast aluminum, (W x H) 20.1 x 262.5 mm, 4 HP, light gray, 243-604-45
Unit Price (€ / pc.)
10.0674 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0674 €
10 pcs.
9.0797 €
50 pcs.
8.1634 €
100 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale
Part front panel, 243-604-45, apra
Made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side; Height: 3U 129.0 mm, 6U 262.5 mm.
Technical specifications
Width | 20.1 mm | |
Colour | lichtgrau | |
Height | 262.5 mm | |
Material | Aluminium-Druckguss | |
Product type | Teilfrontplatte | |
cutting pitch differential | 4 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |