243-606-45 | apra

Part front panel, die-cast aluminum, (W x H) 30.2 x 262.5 mm, 6 HP, light gray, 243-606-45

Order No.: 82H840
EAN: 4099889576788
MPN:
243-606-45
24-3606-45
Series: 243
243-606-45 apra Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
10 pcs.
9.5914 €
50 pcs.
8.6275 €
100 pcs.
7.7588 €
*incl. VAT plus shipping costs
**Subject to prior sale

Part front panel, 243-606-45, apra

Made of 2.5 mm aluminum, with anodized front side, transparent chromalized finish on rear side; Height: 3U 129.0 mm, 6U 262.5 mm.

Technical specifications
Width 30.2 mm
Colour lichtgrau
Height 262.5 mm
Material Aluminium-Druckguss
Product type Teilfrontplatte
cutting pitch differential 6 TE
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes